
TPS65642AYFFR | |
|---|---|
DigiKey Part Number | 296-40907-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65642AYFFR |
Description | IC REG CONV TFT LCD 5OUT 56DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 5 Output 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65642AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.6V ~ 6V | |
Number of Outputs | 5 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08018 € | 3.240,54 € |
| 6.000 | 1,05902 € | 6.354,12 € |
| Unit Price without VAT: | 1,08018 € |
|---|---|
| Unit Price with VAT: | 1,26381 € |

