
TPS65276VRHHT | |
|---|---|
DigiKey Part Number | 296-TPS65276VRHHTTR-ND - Tape & Reel (TR) 296-TPS65276VRHHTCT-ND - Cut Tape (CT) 296-TPS65276VRHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65276VRHHT |
Description | IC REG BUCK PROG DL 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 6A, 3.5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65276VRHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36200 € | 43,62 € |
| 25 | 4,03440 € | 100,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,50344 € | 875,86 € |
| 500 | 3,40012 € | 1.700,06 € |
| 750 | 3,34836 € | 2.511,27 € |
| 1.250 | 3,29102 € | 4.113,77 € |
| 1.750 | 3,25751 € | 5.700,64 € |
| 2.500 | 3,22530 € | 8.063,25 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,63390 € |

