Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65250RHAR

DigiKey Part Number
296-41762-2-ND - Tape & Reel (TR)
296-41762-1-ND - Cut Tape (CT)
296-41762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65250RHAR
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65250RHAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.1V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,88000 €28,80 €
252,65080 €66,27 €
1002,39890 €239,89 €
2502,27884 €569,71 €
5002,20646 €1.103,23 €
1.0002,14686 €2.146,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,08394 €5.209,85 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,44600 €