TPS65185 - Special Purpose: Mobiles Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65185EVM

DigiKey Part Number
296-44310-ND
Manufacturer
Manufacturer Product Number
TPS65185EVM
Description
EVAL BOARD FOR TPS65185
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65185 - Special Purpose: Mobiles Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Special Purpose: Mobiles
Embedded
No
Utilized IC / Part
TPS65185
Primary Attributes
E Ink® Vizplex™ Electronic Paper Displays
Secondary Attributes
USB Interface(s), Graphical User Interface (GUI)
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,88000 €153,88 €
Manufacturers Standard Package
Unit Price without VAT:153,88000 €
Unit Price with VAT:180,03960 €