LCD TV/Monitor PMIC 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65165RSBR

DigiKey Part Number
296-21429-2-ND - Tape & Reel (TR)
296-21429-1-ND - Cut Tape (CT)
296-21429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65165RSBR
Description
IC LCD BIAS W/3 H-S OPAMP 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65165RSBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,94200 €29,42 €
252,70800 €67,70 €
1002,45170 €245,17 €
2502,32940 €582,35 €
5002,25566 €1.127,83 €
1.0002,19499 €2.194,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,12003 €6.360,09 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,52790 €

Other Suppliers on DigiKey

269.075In Stock
Ships from Rochester Electronics, LLC