
TPS650231YFFT | |
|---|---|
DigiKey Part Number | 296-27787-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS650231YFFT |
Description | IC BAT PWR MGT LI-ION 1C 49DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650231YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,80624 € | 951,56 € |
| 500 | 3,69558 € | 1.847,79 € |
| 750 | 3,64016 € | 2.730,12 € |
| 1.250 | 3,57874 € | 4.473,43 € |
| 1.750 | 3,54286 € | 6.200,01 € |
| Unit Price without VAT: | 3,80624 € |
|---|---|
| Unit Price with VAT: | 4,45330 € |



