
TPS62903RPJR | |
|---|---|
DigiKey Part Number | 296-TPS62903RPJRTR-ND - Tape & Reel (TR) 296-TPS62903RPJRCT-ND - Cut Tape (CT) 296-TPS62903RPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62903RPJR |
Description | IC REG BUCK ADJ 3A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62903RPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 0,99480 € | 24,87 € |
| 100 | 0,88560 € | 88,56 € |
| 250 | 0,83348 € | 208,37 € |
| 500 | 0,80210 € | 401,05 € |
| 1.000 | 0,77627 € | 776,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74436 € | 2.233,08 € |
| 6.000 | 0,72875 € | 4.372,50 € |
| 9.000 | 0,72093 € | 6.488,37 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |











