
TPS62872Y1QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62872Y1QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62872Y1QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62872Y1QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62872Y1QWRXSRQ1 |
Description | IC REG BUCK ADJ 12A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 12A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62872Y1QWRXSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,00240 € | 75,06 € |
| 100 | 2,72200 € | 272,20 € |
| 250 | 2,58844 € | 647,11 € |
| 500 | 2,50794 € | 1.253,97 € |
| 1.000 | 2,44168 € | 2.441,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18624 € | 6.558,72 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,00760 € |

