
TPS62870Y3QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62870Y3QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62870Y3QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62870Y3QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62870Y3QWRXSRQ1 |
Description | IC REG BUCK ADJ 6A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62870Y3QWRXSRQ1 Models |
Category | Voltage - Output (Max) 3.35V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62870N0QWRXSRQ1 | Texas Instruments | 1.314 | 296-TPS62870N0QWRXSRQ1CT-ND | 3,78000 € | Parametric Equivalent |
| TPS62870QWRXSRQ1 | Texas Instruments | 13.195 | 296-TPS62870QWRXSRQ1CT-ND | 3,92000 € | Parametric Equivalent |
| TPS62870Y0QWRXSRQ1 | Texas Instruments | 2.795 | 296-TPS62870Y0QWRXSRQ1CT-ND | 3,92000 € | Parametric Equivalent |
| TPS62870Y1QWRXSRQ1 | Texas Instruments | 2.747 | 296-TPS62870Y1QWRXSRQ1CT-ND | 3,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,17000 € | 31,70 € |
| 25 | 2,92080 € | 73,02 € |
| 100 | 2,64680 € | 264,68 € |
| 250 | 2,51596 € | 628,99 € |
| 500 | 2,43716 € | 1.218,58 € |
| 1.000 | 2,37228 € | 2.372,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,22540 € | 6.676,20 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,86720 € |

