
TPS62850240QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62850240QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62850240QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62850240QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62850240QDRLRQ1 |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62850240QDRLRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62850220QDRLRQ1 | Texas Instruments | 3.075 | 296-TPS62850220QDRLRQ1CT-ND | 1,75000 € | Parametric Equivalent |
| TPS62850240QDYCRQ1 | Texas Instruments | 3.770 | 296-TPS62850240QDYCRQ1CT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,17400 € | 29,35 € |
| 100 | 1,04780 € | 104,78 € |
| 250 | 0,98760 € | 246,90 € |
| 500 | 0,95314 € | 476,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,87675 € | 3.507,00 € |
| 8.000 | 0,86012 € | 6.880,96 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |









