
TPS62750DSKR | |
|---|---|
DigiKey Part Number | TPS62750DSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62750DSKR |
Description | IC REG CONV USB 1OUT 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62750DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 2.9V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 5.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87203 € | 2.616,09 € |
| 6.000 | 0,85426 € | 5.125,56 € |
| 9.000 | 0,84536 € | 7.608,24 € |
| Unit Price without VAT: | 0,87203 € |
|---|---|
| Unit Price with VAT: | 1,02028 € |


