
TPS62560DRVTG4 | |
|---|---|
DigiKey Part Number | TPS62560DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62560DRVTG4 |
Description | IC REG BUCK ADJ 600MA 6WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62560DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,53452 € | 400,89 € |
| 1.250 | 0,52187 € | 652,34 € |
| 1.750 | 0,51447 € | 900,32 € |
| 2.500 | 0,50736 € | 1.268,40 € |
| 6.250 | 0,49204 € | 3.075,25 € |
| 12.500 | 0,48281 € | 6.035,12 € |
| Unit Price without VAT: | 0,53452 € |
|---|---|
| Unit Price with VAT: | 0,62539 € |


