
TPS62270DRVR | |
|---|---|
DigiKey Part Number | 296-23427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62270DRVR |
Description | IC REG BUCK PROG 400MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.9V, 1.15V 1 Output 400mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62270DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59991 € | 1.799,73 € |
| 6.000 | 0,58682 € | 3.520,92 € |
| 9.000 | 0,58027 € | 5.222,43 € |
| 15.000 | 0,57301 € | 8.595,15 € |
| Unit Price without VAT: | 0,59991 € |
|---|---|
| Unit Price with VAT: | 0,70189 € |


