
TPS62223DDCT | |
|---|---|
DigiKey Part Number | 296-TPS62223DDCTTR-ND - Tape & Reel (TR) 296-TPS62223DDCT-ND - Cut Tape (CT) 296-TPS62223DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62223DDCT |
Description | IC REG BUCK 2.3V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.3V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62223DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85330 € | 85,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80284 € | 200,71 € |
| 500 | 0,77240 € | 386,20 € |
| 750 | 0,75717 € | 567,88 € |
| 1.250 | 0,74030 € | 925,38 € |
| 1.750 | 0,73043 € | 1.278,25 € |
| 2.500 | 0,72094 € | 1.802,35 € |
| 6.250 | 0,70051 € | 4.378,19 € |
| 12.500 | 0,68820 € | 8.602,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

