TPS62205DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 708
Unit Price: 1,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.236
Unit Price: 2,10000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,41121 €
Datasheet
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62205DBVRG4

DigiKey Part Number
TPS62205DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62205DBVRG4
Description
IC REG BUCK 2.5V 300MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62205DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50047 €1.501,41 €
6.0000,48919 €2.935,14 €
9.0000,48354 €4.351,86 €
15.0000,47728 €7.159,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50047 €
Unit Price with VAT:0,58555 €