
TPS62130AQRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-40834-2-ND - Tape & Reel (TR) 296-40834-1-ND - Cut Tape (CT) 296-40834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130AQRGTRQ1 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130AQRGTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,53800 € | 38,45 € |
| 100 | 1,37970 € | 137,97 € |
| 250 | 1,30416 € | 326,04 € |
| 500 | 1,25858 € | 629,29 € |
| 1.000 | 1,22107 € | 1.221,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17475 € | 3.524,25 € |
| 6.000 | 1,15209 € | 6.912,54 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |










