Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62065DSGT

DigiKey Part Number
296-27204-2-ND - Tape & Reel (TR)
296-27204-1-ND - Cut Tape (CT)
296-27204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62065DSGT
Description
IC REG BUCK ADJ 2A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62065DSGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50900 €15,09 €
251,37760 €34,44 €
1001,23290 €123,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,16396 €290,99 €
5001,12238 €561,19 €
7501,10156 €826,17 €
1.2501,07850 €1.348,12 €
1.7501,06501 €1.863,77 €
2.5001,05204 €2.630,10 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,37510 €