
TPS61085DGKT | |
|---|---|
DigiKey Part Number | 296-23550-2-ND - Tape & Reel (TR) 296-23550-1-ND - Cut Tape (CT) 296-23550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085DGKT |
Description | IC REG BOOST ADJ 2A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50520 € | 37,63 € |
| 100 | 1,34940 € | 134,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27524 € | 318,81 € |
| 500 | 1,23052 € | 615,26 € |
| 750 | 1,20812 € | 906,09 € |
| 1.250 | 1,18330 € | 1.479,12 € |
| 1.750 | 1,16879 € | 2.045,38 € |
| 2.500 | 1,15485 € | 2.887,12 € |
| 6.250 | 1,12481 € | 7.030,06 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |


