
TPS61054DRCT | |
|---|---|
DigiKey Part Number | 296-TPS61054DRTR-ND - Tape & Reel (TR) 296-TPS61054DRCT-ND - Cut Tape (CT) 296-TPS61054DRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61054DRCT |
Description | IC LED DRV RGLTR PWM 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61054DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 700mA (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68876 € | 172,19 € |
| 500 | 0,66200 € | 331,00 € |
| 750 | 0,64859 € | 486,44 € |
| Unit Price without VAT: | 0,68876 € |
|---|---|
| Unit Price with VAT: | 0,80585 € |

