
TPS61045DRBR | |
|---|---|
DigiKey Part Number | 296-14419-2-ND - Tape & Reel (TR) 296-14419-1-ND - Cut Tape (CT) 296-14419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61045DRBR |
Description | IC REG BOOST ADJ 300MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61045DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00640 € | 25,16 € |
| 100 | 0,89630 € | 89,63 € |
| 250 | 0,84368 € | 210,92 € |
| 500 | 0,81200 € | 406,00 € |
| 1.000 | 0,78589 € | 785,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75366 € | 2.260,98 € |
| 6.000 | 0,73789 € | 4.427,34 € |
| 9.000 | 0,72999 € | 6.569,91 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |


