
TPS61040DRVT | |
|---|---|
DigiKey Part Number | 296-TPS61040DRVTTR-ND - Tape & Reel (TR) 296-TPS61040DRVTCT-ND - Cut Tape (CT) 296-TPS61040DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DRVT |
Description | IC LED DRV RGLTR PWM 350MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28560 € | 32,14 € |
| 100 | 1,14980 € | 114,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08492 € | 271,23 € |
| 500 | 1,04582 € | 522,91 € |
| 750 | 1,02625 € | 769,69 € |
| 1.250 | 1,00455 € | 1.255,69 € |
| 1.750 | 0,99187 € | 1.735,77 € |
| 2.500 | 0,97968 € | 2.449,20 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |



