
TPS57140QDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-28157-2-ND - Tape & Reel (TR) 296-28157-1-ND - Cut Tape (CT) 296-28157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57140QDGQRQ1 |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS57140QDGQRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 39V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 10-HVSSOP |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54140ADGQR | Texas Instruments | 2.427 | 296-36805-1-ND | 2,61000 € | Parametric Equivalent |
| TPS54140DGQR | Texas Instruments | 1.500 | 296-35988-1-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69900 € | 26,99 € |
| 25 | 2,48240 € | 62,06 € |
| 100 | 2,24360 € | 224,36 € |
| 250 | 2,12960 € | 532,40 € |
| 500 | 2,12088 € | 1.060,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94482 € | 4.862,05 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

