
TPS565242DRLR | |
|---|---|
DigiKey Part Number | 296-TPS565242DRLRTR-ND - Tape & Reel (TR) 296-TPS565242DRLRCT-ND - Cut Tape (CT) 296-TPS565242DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565242DRLR |
Description | IC REG BUCK ADJ 5A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565242DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS565247DRLR | Texas Instruments | 2.734 | 296-TPS565247DRLRCT-ND | 0,57000 € | Parametric Equivalent |
| RT6255AHGJ6F | Richtek USA Inc. | 361 | RT6255AHGJ6FCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31760 € | 31,76 € |
| 250 | 0,29568 € | 73,92 € |
| 500 | 0,28250 € | 141,25 € |
| 1.000 | 0,27163 € | 271,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25531 € | 1.021,24 € |
| 8.000 | 0,24925 € | 1.994,00 € |
| 12.000 | 0,24621 € | 2.954,52 € |
| 20.000 | 0,24285 € | 4.857,00 € |
| 28.000 | 0,24088 € | 6.744,64 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |










