Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563210ADDFT

DigiKey Part Number
296-47372-2-ND - Tape & Reel (TR)
296-47372-1-ND - Cut Tape (CT)
296-47372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563210ADDFT
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS563210ADDFT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18300 €11,83 €
251,07680 €26,92 €
1000,95950 €95,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,90356 €225,89 €
5000,86990 €434,95 €
7500,85305 €639,79 €
1.2500,83437 €1.042,96 €
1.7500,82345 €1.441,04 €
2.5000,81295 €2.032,37 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,88370 €