
TPS561243DRLR | |
|---|---|
DigiKey Part Number | 296-TPS561243DRLRTR-ND - Tape & Reel (TR) 296-TPS561243DRLRCT-ND - Cut Tape (CT) 296-TPS561243DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561243DRLR |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561243DRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.28MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12080 € | 3,02 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09472 € | 23,68 € |
| 500 | 0,08968 € | 44,84 € |
| 1.000 | 0,08553 € | 85,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07930 € | 317,20 € |
| 8.000 | 0,07698 € | 615,84 € |
| 12.000 | 0,07582 € | 909,84 € |
| 20.000 | 0,07453 € | 1.490,60 € |
| 28.000 | 0,07378 € | 2.065,84 € |
| 40.000 | 0,07306 € | 2.922,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |










