
TPS54622RHLT | |
|---|---|
DigiKey Part Number | 296-32493-2-ND - Tape & Reel (TR) 296-32493-1-ND - Cut Tape (CT) 296-32493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54622RHLT |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54622RHLT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,45200 € | 34,52 € |
| 25 | 3,18400 € | 79,60 € |
| 100 | 2,88910 € | 288,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,74836 € | 687,09 € |
| 500 | 2,66358 € | 1.331,79 € |
| 750 | 2,62112 € | 1.965,84 € |
| 1.250 | 2,57407 € | 3.217,59 € |
| 1.750 | 2,54657 € | 4.456,50 € |
| 2.500 | 2,52011 € | 6.300,27 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,30010 € |


