
TPS54429PWPR | |
|---|---|
DigiKey Part Number | 296-28910-2-ND - Tape & Reel (TR) 296-28910-1-ND - Cut Tape (CT) 296-28910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54429PWPR |
Description | IC REG BUCK ADJ 4.5A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54429PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09080 € | 27,27 € |
| 100 | 0,97270 € | 97,27 € |
| 250 | 0,91628 € | 229,07 € |
| 500 | 0,88234 € | 441,17 € |
| 1.000 | 0,85438 € | 854,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83137 € | 1.662,74 € |
| 4.000 | 0,81244 € | 3.249,76 € |
| 6.000 | 0,80296 € | 4.817,76 € |
| 10.000 | 0,79245 € | 7.924,50 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |


