
TPS543B25RYSR | |
|---|---|
DigiKey Part Number | 296-TPS543B25RYSRTR-ND - Tape & Reel (TR) 296-TPS543B25RYSRCT-ND - Cut Tape (CT) 296-TPS543B25RYSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543B25RYSR |
Description | IC REG BUCK ADJ 25A 17WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543B25RYSR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-WQFN-FCRLF (2.5x4.5) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,85300 € | 58,53 € |
| 25 | 5,58080 € | 139,52 € |
| 100 | 4,84590 € | 484,59 € |
| 250 | 4,62808 € | 1.157,02 € |
| 500 | 4,21972 € | 2.109,86 € |
| 1.000 | 3,67524 € | 3.675,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,48153 € | 17.407,65 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,58160 € |


