
TPS54310MPWPREP | |
|---|---|
DigiKey Part Number | 296-23424-2-ND - Tape & Reel (TR) 296-23424-1-ND - Cut Tape (CT) 296-23424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54310MPWPREP |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54310MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,06900 € | 80,69 € |
| 25 | 7,51600 € | 187,90 € |
| 100 | 6,90860 € | 690,86 € |
| 250 | 6,61888 € | 1.654,72 € |
| 500 | 6,44426 € | 3.222,13 € |
| 1.000 | 6,30056 € | 6.300,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,18232 € | 12.364,64 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,02760 € |





