
TPS53127RGET | |
|---|---|
DigiKey Part Number | 296-TPS53127RGETTR-ND - Tape & Reel (TR) 296-TPS53127RGETCT-ND - Cut Tape (CT) 296-TPS53127RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53127RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53127RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42952 € | 357,38 € |
| 500 | 1,38036 € | 690,18 € |
| 750 | 1,35572 € | 1.016,79 € |
| 1.250 | 1,32844 € | 1.660,55 € |
| 1.750 | 1,31249 € | 2.296,86 € |
| 2.500 | 1,29716 € | 3.242,90 € |
| 6.250 | 1,26413 € | 7.900,81 € |
| Unit Price without VAT: | 1,42952 € |
|---|---|
| Unit Price with VAT: | 1,67254 € |

