
TPS51125AEVM | |
|---|---|
DigiKey Part Number | 296-52495-ND |
Manufacturer | |
Manufacturer Product Number | TPS51125AEVM |
Description | EVAL BOARD FOR TPS51125A |
Customer Reference | |
Detailed Description | TPS51125A D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 8A, 8A | |
Voltage - Input | 8V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 245kHz, 305kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS51125A | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 € | 44,53 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,10010 € |


