New Product
Power Switch/Driver 4 x 1:1 N-Channel 2A 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 4 x 1:1 N-Channel 2A 28-HTSSOP
28 HTSSOP

TPS4HC120BQDGQRQ1

DigiKey Part Number
296-TPS4HC120BQDGQRQ1TR-ND - Tape & Reel (TR)
296-TPS4HC120BQDGQRQ1CT-ND - Cut Tape (CT)
296-TPS4HC120BQDGQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS4HC120BQDGQRQ1
Description
AUTOMOTIVE, FOUR-CHANNEL 120M SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 4 x 1:1 N-Channel 2A 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Rds On (Typ)
130mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
Number of Outputs
4
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
4 x 1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off, PWM
Supplier Device Package
28-HTSSOP
Voltage - Load
3V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,91700 €19,17 €
251,75480 €43,87 €
1001,57710 €157,71 €
2501,49228 €373,07 €
5001,46550 €732,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,35472 €3.386,80 €
5.0001,32796 €6.639,80 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,00690 €