
TPS40400EVM-351 | |
|---|---|
DigiKey Part Number | 296-29474-ND |
Manufacturer | |
Manufacturer Product Number | TPS40400EVM-351 |
Description | EVAL BOARD FOR TPS40400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40400 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 20A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz ~ 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS40400 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,51000 € | 205,51 € |
| Unit Price without VAT: | 205,51000 € |
|---|---|
| Unit Price with VAT: | 240,44670 € |

