Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40222DRPR

DigiKey Part Number
296-26970-2-ND - Tape & Reel (TR)
296-26970-1-ND - Cut Tape (CT)
296-26970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40222DRPR
Description
IC REG BUCK ADJ 1.6A 6VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS40222DRPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7.2V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52600 €15,26 €
251,39360 €34,84 €
1001,24780 €124,78 €
2501,17832 €294,58 €
5001,13644 €568,22 €
1.0001,10198 €1.101,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,05940 €3.178,20 €
6.0001,03857 €6.231,42 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,41020 €

Other Suppliers on DigiKey

4.850In Stock
Ships from Rochester Electronics, LLC