
TPS40210DGQR | |
|---|---|
DigiKey Part Number | 296-26969-2-ND - Tape & Reel (TR) 296-26969-1-ND - Cut Tape (CT) 296-26969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40210DGQR |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,40520 € | 35,13 € |
| 100 | 1,25840 € | 125,84 € |
| 250 | 1,18840 € | 297,10 € |
| 500 | 1,14624 € | 573,12 € |
| 1.000 | 1,11152 € | 1.111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07487 € | 2.687,18 € |
| 5.000 | 1,05279 € | 5.263,95 € |
| 7.500 | 1,04173 € | 7.812,98 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |















