


TLV1117LV28DCYT | |
|---|---|
DigiKey Part Number | 296-TLV1117LV28DCYTTR-ND - Tape & Reel (TR) 296-TLV1117LV28DCYTCT-ND - Cut Tape (CT) 296-TLV1117LV28DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV28DCYT |
Description | IC REG LINEAR 2.8V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV28DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54480 € | 54,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51032 € | 127,58 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

