
TPS3837J25DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3837J25DBVRTR-ND - Tape & Reel (TR) 296-TPS3837J25DBVRCT-ND - Cut Tape (CT) 296-TPS3837J25DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3837J25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3837J25DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,45120 € | 36,28 € |
| 100 | 1,30060 € | 130,06 € |
| 250 | 1,22868 € | 307,17 € |
| 500 | 1,18534 € | 592,67 € |
| 1.000 | 1,14965 € | 1.149,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10557 € | 3.316,71 € |
| 6.000 | 1,08400 € | 6.504,00 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

