
TPS3820-50QPDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-51929-2-ND - Tape & Reel (TR) 296-51929-1-ND - Cut Tape (CT) 296-51929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-50QPDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-50QPDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 15ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80080 € | 20,02 € |
| 100 | 0,70980 € | 70,98 € |
| 250 | 0,66656 € | 166,64 € |
| 500 | 0,64046 € | 320,23 € |
| 1.000 | 0,63197 € | 631,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59240 € | 1.777,20 € |
| 6.000 | 0,57941 € | 3.476,46 € |
| 9.000 | 0,57290 € | 5.156,10 € |
| 15.000 | 0,56569 € | 8.485,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

