
TPS3820-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3820-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3820-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3820-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 15ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,18880 € | 29,72 € |
| 100 | 1,06090 € | 106,09 € |
| 250 | 1,00004 € | 250,01 € |
| 500 | 0,96514 € | 482,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89580 € | 2.687,40 € |
| 6.000 | 0,87754 € | 5.265,24 € |
| 9.000 | 0,86839 € | 7.815,51 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |











