
TPS3813L30DBVR | |
|---|---|
DigiKey Part Number | 296-41740-2-ND - Tape & Reel (TR) 296-41740-1-ND - Cut Tape (CT) 296-41740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813L30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,08920 € | 27,23 € |
| 100 | 0,97130 € | 97,13 € |
| 250 | 0,91504 € | 228,76 € |
| 500 | 0,88110 € | 440,55 € |
| 1.000 | 0,85317 € | 853,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81869 € | 2.456,07 € |
| 6.000 | 0,80182 € | 4.810,92 € |
| 9.000 | 0,79336 € | 7.140,24 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

