
TPS3809K33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15644-2-ND - Tape & Reel (TR) 296-15644-1-ND - Cut Tape (CT) 296-15644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809K33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809K33QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-3 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64360 € | 16,09 € |
| 100 | 0,56820 € | 56,82 € |
| 250 | 0,53236 € | 133,09 € |
| 500 | 0,51070 € | 255,35 € |
| 1.000 | 0,49933 € | 499,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47089 € | 1.412,67 € |
| 6.000 | 0,46013 € | 2.760,78 € |
| 9.000 | 0,45474 € | 4.092,66 € |
| 15.000 | 0,44876 € | 6.731,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |





