Supervisor Open Drain or Open Collector 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3803G15DCKR

DigiKey Part Number
296-13406-2-ND - Tape & Reel (TR)
296-13406-1-ND - Cut Tape (CT)
296-13406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3803G15DCKR
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3803G15DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55700 €5,57 €
250,50200 €12,55 €
1000,44120 €44,12 €
2500,41232 €103,08 €
5000,39492 €197,46 €
1.0000,38058 €380,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36287 €1.088,61 €
6.0000,35421 €2.125,26 €
9.0000,34986 €3.148,74 €
15.0000,34506 €5.175,90 €
21.0000,34225 €7.187,25 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €

Other Suppliers on DigiKey

8.939In Stock
Ships from Rochester Electronics, LLC