Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703B4250DSERQ1

DigiKey Part Number
296-TPS3703B4250DSERQ1TR-ND - Tape & Reel (TR)
296-TPS3703B4250DSERQ1CT-ND - Cut Tape (CT)
296-TPS3703B4250DSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703B4250DSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
6-WFDFN
Voltage - Threshold
2.5V
Supplier Device Package
6-WSON (1.5x1.5)
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65100 €16,51 €
251,50880 €37,72 €
1001,35250 €135,25 €
2501,27796 €319,49 €
5001,24704 €623,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15039 €3.451,17 €
6.0001,12804 €6.768,24 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €