
TPS35JA26IAJDSER | |
|---|---|
DigiKey Part Number | 296-TPS35JA26IAJDSERTR-ND - Tape & Reel (TR) 296-TPS35JA26IAJDSERCT-ND - Cut Tape (CT) 296-TPS35JA26IAJDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS35JA26IAJDSER |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS35JA26IAJDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 22.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,75400 € | 43,85 € |
| 100 | 1,57660 € | 157,66 € |
| 250 | 1,49208 € | 373,02 € |
| 500 | 1,44112 € | 720,56 € |
| 1.000 | 1,39919 € | 1.399,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34738 € | 4.042,14 € |
| 6.000 | 1,32203 € | 7.932,18 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |






