
TPS3435CALAGDDFR | |
|---|---|
DigiKey Part Number | 296-TPS3435CALAGDDFRTR-ND - Tape & Reel (TR) 296-TPS3435CALAGDDFRCT-ND - Cut Tape (CT) 296-TPS3435CALAGDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435CALAGDDFR |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,25960 € | 31,49 € |
| 100 | 1,12580 € | 112,58 € |
| 250 | 1,06216 € | 265,54 € |
| 500 | 1,02376 € | 511,88 € |
| 1.000 | 0,99213 € | 992,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95308 € | 2.859,24 € |
| 6.000 | 0,93398 € | 5.603,88 € |
| 9.000 | 0,92440 € | 8.319,60 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |



