Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3128E15DBVT

DigiKey Part Number
296-10904-2-ND - Tape & Reel (TR)
296-10904-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS3128E15DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3128E15DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.43V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84300 €18,43 €
251,68640 €42,16 €
1001,51510 €151,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,43328 €358,32 €
5001,38400 €692,00 €
7501,35932 €1.019,49 €
1.2501,33198 €1.664,97 €
1.7501,31599 €2.302,98 €
2.5001,30062 €3.251,55 €
6.2501,26752 €7.922,00 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,88990 €

Other Suppliers on DigiKey

499In Stock
Ships from Rochester Electronics, LLC