Parametric Equivalent
Parametric Equivalent

TPS3103E12DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3103E12DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3103E12DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E12DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.142V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78252 € | 445,63 € |
| 500 | 1,72344 € | 861,72 € |
| 750 | 1,69385 € | 1.270,39 € |
| 1.250 | 1,66109 € | 2.076,36 € |
| 1.750 | 1,64193 € | 2.873,38 € |
| 2.500 | 1,62351 € | 4.058,78 € |
| Unit Price without VAT: | 1,78252 € |
|---|---|
| Unit Price with VAT: | 2,08555 € |


