
SN65C23243DGGR | |
|---|---|
DigiKey Part Number | 296-SN65C23243DGGRTR-ND - Tape & Reel (TR) 296-SN65C23243DGGRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65C23243DGGR |
Description | IC TRANSCEIVER FULL 6/10 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C23243DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,16720 € | 104,18 € |
| 100 | 3,79770 € | 379,77 € |
| 250 | 3,62148 € | 905,37 € |
| 500 | 3,51528 € | 1.757,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,35593 € | 6.711,86 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,84450 € |

