
TPS2831DR | |
|---|---|
DigiKey Part Number | TPS2831DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2831DR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2831DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.7A, 2.4A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 28 V | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12125 € | 2.803,12 € |
| 5.000 | 1,09839 € | 5.491,95 € |
| 7.500 | 1,08694 € | 8.152,05 € |
| Unit Price without VAT: | 1,12125 € |
|---|---|
| Unit Price with VAT: | 1,31186 € |

