
TPS26744EAAQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS26744EAAQRHBRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS26744EAAQRHBRQ1 |
Description | AUTOMOTIVE DUAL-PORT USB TYPE-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 22mA (Max) | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,06748 € | 10.337,40 € |
| Unit Price without VAT: | 2,06748 € |
|---|---|
| Unit Price with VAT: | 2,41895 € |






